C & K Switches 8531MCBE2 Pushbutton Switch SPST Momentary 0.02A 20VDC

Image Representative of Range

C & K Switches 8531MCBE2 Pushbutton Switch SPST Momentary 0.02A 20VDC

MPN
8531MCBE2
EAN-13
2050007587880
Order Code
08-7111
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


C & K Switches manufactures the 8531MCBE2 pushbutton switch, which operates at 20 V DC with an Off/(On) configuration. Ideal for electronics applications, this switch is typically used in devices requiring a reliable, momentary contact. The product is available in bulk, indicating suitability for large-scale use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Voltage Rating 20V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Electrical lifespan 250000
Max. switching capacity 0.4VA
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot