C K Switches 8121SDAGE Pushbutton SPDT Momentary Switch 1A 28VDC Solder

Image Representative of Range

C K Switches 8121SDAGE Pushbutton SPDT Momentary Switch 1A 28VDC Solder

MPN
8121SDAGE
EAN-13
2050007577492
Order Code
08-7107
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


The C & K Switches 8121SDAGE is a pushbutton switch designed for both 120 V and 28 V DC applications at 1 A. This switch features a momentary action, typically used in control panels and electronic equipment. With its robust construction, it is suitable for a range of industrial and commercial uses.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function On/(On)
Current Rating 1A
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 6.35
Casing/button Colour White
Electrical lifespan 60000
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot