C & K S101031SS03Q Slide Switch 125V 6A SPST On/Off Panel Mount Solder Terminal

Image Representative of Range

C & K S101031SS03Q Slide Switch 125V 6A SPST On/Off Panel Mount Solder Terminal

MPN
S101031SS03Q
EAN-13
2050007604167
Order Code
08-7198
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

C & K Switches' S101031SS03Q is a slide switch suitable for AC applications, featuring a 125 V, 6 A rating and a single On/Off position. This component is ideal for controlling electrical circuits and is commonly used in electronic devices requiring compact on/off control. The product is available in bulk packaging, making it convenient for manufacturers and assemblers.
Type Slide switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 8.51mm
Packaging Type Bulk
Switch position 1 x On/Off
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot