C & K RTAP31S12W06FS Rotary Switch 12 Pos 60V 150mA Latch Solder Actuator

Image Representative of Range

C & K RTAP31S12W06FS Rotary Switch 12 Pos 60V 150mA Latch Solder Actuator

MPN
RTAP31S12W06FS
EAN-13
2050007603948
Order Code
08-7197
Country of Origin
Vietnam
View Full Product Range (15)

Discontinued


C & K Switches manufactures the RTAP31S12W06FS rotary switch designed for 60 V DC and 150 mA applications. This switch, featuring 12 positions with a 30-degree increment, is ideal for precise control settings. It is commonly used in electronics for selecting different operational modes or functions.
Type Rotary switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 150mA
Actuator Type Rotary Shaft
Angle of Throw 1 x 30 °
Axle Ø 6mm
Connection Pins
Contact Material Brass
Length 6.00mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -20°C
Recess depth 12.60mm
Switch position 1 x On/Off
Switch postions 12

Trustpilot