C & K R10015RS02Q Rotary Switch 125VDC 10 Positions SP10T Solder Terminal

Image Representative of Range

C & K R10015RS02Q Rotary Switch 125VDC 10 Positions SP10T Solder Terminal

MPN
R10015RS02Q
EAN-13
2050007605720
Order Code
08-7196
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.53 £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

C & K Switches is the manufacturer of the R10015RS02Q rotary switch. This switch operates at 125 V and up to 5 A DC, and it features 10 switch positions. It is typically used in electronic equipment where varying connections are needed.
Type Rotary switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 5A
Actuator Type Rotary Shaft
Connection Pins
Contact Material Copper
Lighting Type None
Maximum Temperature +95°C
Min. temperature -30°C
Recess depth 10.29mm
Switch position 1 x On/Off
Switch postions 10

Reviews

Be the first to submit a review

Trustpilot