C & K PVA2EEH21.7NV2 Pushbutton Switch 32V DC 100mA 2x Off/On DPDT Latched

Image Representative of Range

C & K PVA2EEH21.7NV2 Pushbutton Switch 32V DC 100mA 2x Off/On DPDT Latched

MPN
PVA2EEH21.7NV2
EAN-13
2050007605652
Order Code
08-7194
Country of Origin
China
View Full Product Range (2)

Discontinued


The C & K Switches PVA2EEH21.7NV2 pushbutton switch operates at 32 V DC with a current rating of 100 mA and offers a 2 x Off/On configuration. Ideal for use in electronic devices, this switch ensures reliable performance in low-power applications. Its compact and robust design makes it suitable for both industrial and consumer electronics.
Type Pushbutton switch
Contact Configuration 2 x Off/On
Current Rating 100mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 100000
Engineering Part No Y17P21221FP
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole
Packaging Type Bulk
Switching Voltage 32V DC

Trustpilot