C & K   PTS530GN055SMTRLFS Pushbutton Switch 50mA SPST Momentary IP40 12VDC

Image Representative of Range

C & K PTS530GN055SMTRLFS Pushbutton Switch 50mA SPST Momentary IP40 12VDC

Order Code:

08-7188

Brand: C & K Switches MPN: PTS530GN055SMTRLFS EAN-13: 2050007604761
Qty Unit Price (Ex VAT)
50+ £0.148
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6,835 in stock, despatched in 4 working days

The C & K Switches pushbutton, model PTS530GN055SMTRLFS, is a reliable component rated at 50 mA with an IP40 protection class. It features a 1 x Off/(On) configuration, ideal for use in various electronic devices requiring simple user interface controls. Typical applications include consumer electronics, instrumentation, and telecommunications equipment.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Electrical lifespan 1000000
Engineering Part No Y97DT23B0ABFP
IP Rating IP40
Max. temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot