C & K   L204011MS02Q Slide Switch 125V 4A DP4T On/On/On/On Solder Terminal

Image Representative of Range

C & K L204011MS02Q Slide Switch 125V 4A DP4T On/On/On/On Solder Terminal

Order Code:

08-7172

Brand: C & K Switches MPN: L204011MS02Q EAN-13: 2050007602323
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The C & K Switches L204011MS02Q is a slide switch designed for 125 V and 4 A, featuring four-position On/On/On/On functionality. Manufactured by C & K Switches, this part is ideal for applications requiring reliable and versatile switching in electronic and electrical devices. It is typically used in consumer electronics, audio equipment, and instrumentation panels.
Type Slide switch
Current Rating (Amps) 4A
Contact Material Copper silver plated
Electrical lifespan 10000
Length 5.08mm
Packaging Type Bulk
Switch position 2 x On/On/On/On
Switching Voltage 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot