C.K C9035L Folding Knife Clip Point Black Scales Brass Rivets Lanyard

Image Representative of Range

C.K C9035L Folding Knife Clip Point Black Scales Brass Rivets Lanyard

MPN
C9035L
Brand
CK Tools
EAN-13
5013969005493
Order Code
11-5542
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The C.K C9035L Folding knife is a versatile tool by the manufacturer C.K, featuring a robust black design. This pocket toolkit is ideal for various tasks, thanks to its compact and portable nature. It serves well in practical applications for both outdoor and everyday use.
Type Folding knife
Blade Length 110mm
Factory colour Black
Material Stainless steel
Size 110 mm 4.1/4"
Weight 100g

Reviews

Be the first to submit a review

Trustpilot