C.K C80746 Kitchen Scissors 155mm Fully Forged Nickel Curved Blades

Image Representative of Range

C.K C80746 Kitchen Scissors 155mm Fully Forged Nickel Curved Blades

MPN
C80746
Brand
CK Tools
EAN-13
5013969074208
Order Code
11-5540
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by C.K, the C80746 kitchen scissors measure 155 mm and are nickel-plated for durability. These scissors are designed for general kitchen use, including cutting herbs and opening packaging. Their robust construction ensures they are a reliable tool for various culinary tasks.
Type Kitchen scissors
Length 155mm
Handle Colour Nickel
Weight 70g

Reviews

Be the first to submit a review

Trustpilot