C & K   A10515RNCB Rotary Switch 20VDC 5 Positions SP5T 0.02A Through Hole

Image Representative of Range

C & K A10515RNCB Rotary Switch 20VDC 5 Positions SP5T 0.02A Through Hole

Order Code:

08-7120

Brand: C & K Switches MPN: A10515RNCB EAN-13: 2050007588689
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The C & K Switches A10515RNCB is a rotary switch designed for up to 20 V DC applications. It features five switch positions and rotates at 1 x 30°, making it suitable for precise control tasks. This switch is typically used in electronic circuit applications where reliable switching is needed.
Type Rotary switch
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Contact Material Copper alloy
Length 38.10mm
Lighting type None
Max. temperature +85°C
Min. temperature -30°C
Power 0.40VA
Recess depth 14.48mm
Switch position 1 x On/Off
Switch postions 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot