C-Control CC-6312678 CDI-750-3C3 7.5kW 3-Phase Inverter for Motors, IP20

Image Representative of Range

C-Control CC-6312678 CDI-750-3C3 7.5kW 3-Phase Inverter for Motors, IP20

MPN
CC-6312678
Brand
C-Control
EAN-13
4053199948468
Order Code
08-7384
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £871.04 £740.38
10+ £710.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The C-Control Frequency inverter CDI-750-3C3, produced by C-Control, is a 7.5 kW, 3-phase 400 V unit designed for precise motor control. Featuring model CC-6312678, this frequency converter adjusts the speed and torque of motors efficiently. Typical applications include industrial machinery requiring variable speed control.
Number of Outputs 1
Power Rating 18A
Depth 261mm
Dimensions (W x H x D) 175 x 131 x 261 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 131mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute CDI-750-3C3
Network 3-phase
Type Frequency inverter
Width 175mm

Reviews

Be the first to submit a review

Trustpilot