Byron DBY-22316 Wireless Doorbell Set 150m Range 16 Melodies Volume Control

Order Code:

08-7086

Brand: Byron MPN: DBY-22316 EAN-13: 8711658442105

Discontinued


The Byron DBY-22316 wireless doorbell complete set is a versatile product designed for convenient use in homes or small offices. This wireless doorbell offers easy installation and reliable performance with additional doorbell compatibility. Byron is known for their quality, making this set ideal for enhancing security and communication at entry points.
Type Wireless door bell
Adjustable volume 5-stage
Colour White
Component Complete set
Frequency 433 MHz
Max. Range 150m
Tunes 16
Volume 80dB

Trustpilot