BWT 836600 Filter cartridge White For water filtration New and efficient

MPN
0836600
Brand
BWT
EAN-13
9022001901484
Order Code
18-7331
Country of Origin
Austria
Qty Unit Price (Inc VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

BWT 0836600 is a filter cartridge designed to enhance water filtration processes through an efficient and environmentally friendly approach. This product includes one cartridge and three eco refills with magnesium technology, providing users with a sustainable solution for maintaining water purity. It is well-suited for use in domestic water filtration systems, laboratory settings, and other applications requiring high-quality water filtration. The cartridge's design ensures consistent performance and longevity while contributing to the reduction of plastic waste, as the refills allow for easy replacement without the need for disposing of the entire unit. The integration of magnesium not only improves taste but also optimises mineral content in filtered water, making it ideal for applications demanding high water quality standards.
Type Filter cartridge
Colour White
Depth 144mm
Height 61mm
Product Type Filter cartridge
Width 247mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot