BWT 814135 BWT Gourmet Edition Filter cartridge White Longlife 5 + 1 Pack

MPN
0814135
Brand
BWT
EAN-13
9022001902337
Order Code
18-7330
Country of Origin
Austria
View Full Product Range (2)

Discontinued


BWT 0814135 BWT Gourmet Edition Mg2+ (longlife) 5 + 1 Pack offers a reliable solution for water filtration needs, specifically designed to enhance water quality by incorporating magnesium ions. This set includes six advanced filter cartridges, each engineered to provide an extended lifespan and effectively reduce impurities such as limescale, chlorine, and heavy metals. The incorporation of the Mg2+ technology not only improves the taste but also optimises water properties for culinary usage, making it particularly suited for chefs and food preparation facilities. These cartridges are ideal for applications within cafes, catering services, and domestic environments where consistent and high-quality water is essential. With a focus on durability and performance, this product supports sustainable water filtration practices, ensuring a steady supply of clean and mineral-rich water.
Type Filter cartridge
Colour White
Depth 110mm
Height 115mm
Product Type Filter cartridge
Width 300mm

Trustpilot