Bussmannn FNQ-R 600V AC, 1-15A, 38.1mm, Time-Delay Fuses

A range of time-delay fuses from Bussmann designed to meet the needs of control circuit transformer protection. Compatible with inrush characteristics of small control transformers, the fuse also has current limitation at Class CC levels, providing maximum component short-circuit current rating protection. Other features include the 200kA interrupting rating provides high ratings for control circuit locations, while the Class CC rejection feature, with appropriate fuse block, prevents inserting a lesser-rated supplementary fuse.

  • High inrush time-delay
  • Melamine tube with nickel-plated brass endcaps
  • Length: 38.1mm
  • Diameter: 10.3mm
  • Nominal current: 1-15A
  • Nominal voltage: 600V AC
Description Image Product Buy Pricing (Ex VAT) Type Length Diameter Body Material Current Rating Fuse Type Nominal Voltage
Bussmann FNQ-R-12 600V AC, 12A, Time-Delay Fuse
Bussmann FNQ-R-12 600V AC, 12A, Time-Delay Fuse
Standard range
Order code: 64-2997
MPN: FNQ-R-12

Despatched within 4 working days - 8 in stock
1+ £73.45
Price per unit Ex VAT
Time delay fuse 38.1mm 10.3mm Melamine 12A Time delay 600V
Bussmann FNQ-R-15 600V AC, 15A, Time-Delay Fuse
Bussmann FNQ-R-15 600V AC, 15A, Time-Delay Fuse
Standard range
Order code: 64-2998
MPN: FNQ-R-15

Despatched within 4 working days - 93 in stock
1+ £70.49
Price per unit Ex VAT
Time delay fuse 38.1mm 10.3mm Melamine 12A Time delay 600V

Trustpilot