Bussmann SMD20 20A 415Vac Cylindrical Street Lighting Fuse

Order Code:

66-0429

Brand: Eaton Bussmann MPN: SMD20 EAN-13: 5027590511018

Discontinued


A 20A gG cylindrical fuse link intended for use in street lighting applications with Q1 fusing factors.
  • Cylindrical fuse link
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø12.7 x 29mm
  • 415V AC Rating
  • BS88, IEC 269 Standard
Current Rating 20A
Length 29mm
Diameter 12.7mm
Fuse Type gG
Nominal Voltage 415V

You may also like


Trustpilot