Bussmann RS20H 20A Front Connected Black Red Spot Fuse Holder

Order Code:

66-0487

Brand: Eaton Bussmann MPN: RS20H EAN-13: 5027590506786

Discontinued


A 20A industry standard red spot fuse holder with IP20 finger-safe protection. Designed for use with BS88 HRC industrial fuses. This black fuse holder has a front connection type.
  • Voltage rating 690V
  • Interrupt rating 80kA
  • Large, proven contact system
  • Antivibration feature
  • Perfect carrier contact alignment
  • Superior electrical contact
  • IP20 fully-shrouded terminals
  • Conductor insulation sleeves
  • Made from flame-retardant material
Type Red spot HRC fuse holder
Mounting Type Front
Dimensions 79 x 27 x 55mm
Material Phenolic material

You may also like


Trustpilot