Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bussmann NITD25 25A 550Vac BS88 Bolted Tag A1 British Standard Fuse

Order Code:  

66-0381

  Copy to clipboard
Brand: Eaton Bussmann  Copy to clipboard MPN: NITD25 Copy to clipboard EAN-13: 5027590504096
 Report an error

Discontinued

A 25A, Class gG, BS A1 fuse link with offset bolted tags, specifically designed for general industrial applications, e.g. power distribution, cable protection, motor protection, etc.
  • Cylindrical fuse links with tags
  • NITD BS88 Fuses
  • Good peak let-through current limitation
  • Power loss values within the limits of IEC 60269
  • Ø14 x 55m
  • 550V AC Rating
Diameter 14mm
Current Rating 25A
Nominal Voltage 550V
Fuse Type gG
Length 55mm

Reviews


Be the first to submit a review