Bussmann LP-CC-5 5A 600Vac Low Peak CC Time Delay Fuse

MPN
LP-CC-5
EAN-13
5027590446877
Order Code
66-0461
Country of Origin
Mexico

No longer stocked


This 5A Low-Peak, cC Class 600V current-limiting, time-delay fuse is the ultimate in protection. The fuse can be used for applications where either a time-delay or a fast-acting fuse is required, enabling simpler maintenance and reducing spares holdings for substantial cost reduction. The time-delay characteristic avoids unwanted fuse openings from surge currents whilst the fast response speed under fault conditions provides a high degree of current limitation.
  • Minimum 12s delay at 200% of rated current
  • Fast short-circuit protection and dual-element time-delay performance
  • Superior protection for small horsepower motor circuits
  • 200kA Interrupt rating
  • Ø10 x 38mm
  • UL Listed
Length 38mm
Diameter 10mm
Current Rating 5A
Fuse Type Time delay/fast acting
Nominal Voltage 600V

Trustpilot