Bussmann FWP 690V/700V, 20-100A, 58mm, High Speed Fuses without Striker

A range of high speed fuses from Bussmann which are ferrule style fuses without indicating striker. Designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Fuse features: Ferrule
  • Without indicating striker
  • Micro fuse
  • Length: 58mm
  • Diameter: 22mm
  • Nominal current: 20-100A
  • Nominal voltage: 690V AC
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Length Diameter Fuse Type Nominal Voltage
Bussmann FWP-50A22FA 690V/700V, 50A, High Speed Fuse
Bussmann FWP-50A22FA 690V/700V, 50A, High Speed Fuse
Standard range
Order code: 64-3074
MPN: FWP-50A22FA

Despatched within 4 working days - 10 in stock
1+ £32.87
Price per unit Ex VAT
50A Micro fuse 58mm 22mm High speed 690V
Bussmann FWP-63A22FA 690V/700V, 63A, High Speed Fuse
Bussmann FWP-63A22FA 690V/700V, 63A, High Speed Fuse
Standard range
Order code: 64-3075
MPN: FWP-63A22FA

Despatched within 4 working days - 93 in stock
1+ £32.69
Price per unit Ex VAT
63A Micro fuse 58mm 22mm High speed 690V
Bussmann FWP-80A22FA 690V/700V, 80A, High Speed Fuse
Bussmann FWP-80A22FA 690V/700V, 80A, High Speed Fuse
Extended range
Order code: 64-3076
MPN: FWP-80A22FA

Available to back orderBack order, lead time 8 weeks
1+ £31.62
Price per unit Ex VAT
80A Micro fuse 58mm 22mm High speed 690V

Trustpilot