Bussmann C10G8 8A GG 500Vac 10x38mm Cylindrical Fuse

MPN
C10G8
EAN-13
5027590493581
Order Code
66-0439
Country of Origin
Spain

Discontinued


A 8A Class gG cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 8A
Length 38mm
Diameter 10mm
Fuse Type gG
Nominal Voltage 500V

Trustpilot