Bussmann ANL-80 32V/80V, 80A, Non-Time-Delay, Low Voltage Limiter

Image Representative of Range

Bussmann ANL-80 32V/80V, 80A, Non-Time-Delay, Low Voltage Limiter

MPN
ANL-80
EAN-13
2050002421233
Order Code
64-3087
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    50A 80A 130A 200A 400A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £127.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This low voltage limiter from Bussmann is a non-time delay limiter designed to isolate faults in equipment systems such as lifttrucks and various battery operated systems. Other features include the silver-plated copper link and link element visible through mica window.


  • Length: 81mm
  • Width: 22.2mm
  • ELV regulator
  • Nominal current: 80A
  • Nominal voltage: 32V AC
  • Manufacturer's part ANL-80
Type ANL fuse
Length 81mm
Body Material Silver-plated copper link
Current Rating 80A
Fuse Type Low voltage limiter
Nominal Voltage 32V

Reviews

Be the first to submit a review

Trustpilot