Busch-Jaeger 2020 US Duro 2000 SI Linear Insert Switch Durable Design

Image Representative of Range

Busch-Jaeger 2020 US Duro 2000 SI Linear Insert Switch Durable Design

MPN
2020 US
Brand
Busch-Jaeger
EAN-13
4011395045503
Order Code
11-5525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Busch-Jaeger Insert Switch from the Duro 2000 SI Linear range is a versatile and robust electrical component designed for various environments. Manufactured by Busch-Jaeger, it features a sleek design that is suitable for both residential and commercial applications. This switch is part of the wider product ranges that include Reflex SI and Alpha Nea, ensuring consistent style and functionality across installations.
Misc Attribute
Combination button switch UP
Nominal Current 10A
Nominal Voltage 230V AC
Product type description Sonstiger Schalter/Taster
Switch type component Insert
Switch type function Switch
Type Switch product range

Reviews

Be the first to submit a review

Trustpilot