Bürkert 246280 S.EV Magnetic Valve 230V AC G 3/4 IP65 for Liquids

Image Representative of Range

Bürkert 246280 S.EV Magnetic Valve 230V AC G 3/4 IP65 for Liquids

MPN
246280
Brand
Burkert
EAN-13
4053913056776
Order Code
08-7012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £126.50
10+ £121.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Burkert's Magnetic Valve 246280, model 6213, operates on 230 V AC and features a G 3/4 connection. This all-fluid valve is adept at managing water flow in various systems. It is typically used in industrial and commercial applications for effective control and regulation.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Connection G 3/4
Enclosure material Brass
Function 2/2-way
IP Rating IP65
Max. flow 3.6 m3/h
Max. media temperature 100°C
Media temperature (min.) -30°C
Media temperature (range) -30 up to 100°C
Medium Water
Operating Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot