Bürkert 178900 S.EV Diaphragm Valve 24V G1/2 Servo-controlled 13mm

Image Representative of Range

Bürkert 178900 S.EV Diaphragm Valve 24V G1/2 Servo-controlled 13mm

MPN
178900
Brand
Burkert
EAN-13
4053913041796
Order Code
08-7010
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burkert 178900 diaphragm valve is a servo-controlled unit with a nominal width of 13 mm, designed for precision in controlling water flow. Manufactured by Burkert, this valve is suitable for various fluid applications, ensuring efficient operation. It is ideal for use in all fluid systems requiring reliable regulation.
Type Diaphragm valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Connection G 1/2
IP Rating IP65
KV value 3.6
Length 58mm
Max. ambient temperature +55°C
Max. media temperature +80°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +80°C
Min. ambient temperature -10°C
Nominal width 13mm
Operating medium Liquid
Operating principle Servo-controlled
Operating Voltage 24V
Sealant NBR
Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot