Christmas Opening Hours and Delivery Dates here

Burg Wächter WISMAR 771 Letterbox Steel Grey Galvanized Includes 2 Keys

Order Code:

08-6998

Brand: Burg Wächter MPN: WISMAR 771 GRAU EAN-13: 4003482126103
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Burg Wächter, the WISMAR 771 GRAU is a steel grey letterbox. It is designed as a flush mounted strong box, making it an ideal choice for secure wall installation. This robust letterbox is perfect for storing letters and small packages safely.
Type Letterbox
Colour Grey
Height 315mm
Width 215mm
Depth 75mm
Dimensions (W x H x D) 215 x 315 x 75 mm
Material Steel
Security Type Key

Trustpilot