Christmas Opening Hours and Delivery Dates here

Burg Wächter TS 2000 V S Door Closer Silver Airtight

Order Code:

08-6988

Brand: Burg Wächter MPN: TS 2000 V S EAN-13: 4003482151204
  • Country of Origin: Germany
  • View All

Discontinued


Burg Wächter's TS 2000 V S door closer in silver provides reliable and controlled door closing. It is designed for longevity and is suitable for both residential and commercial doors. Typical applications include ensuring secure and regulated access in various buildings.
Type Door closer
Colour Silver
Depth 50mm
Dimensions (W x H x D) 226 x 60 x 50 mm
Height 60mm
Width 226mm

Trustpilot