Burg Wächter SWING 4906 ANT Letterbox Plastic Anthracite DIN C4 2 Keys

MPN
SWING 4906 ANT
EAN-13
4003482396605
Order Code
08-6983
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.16 £40.97
10+ £39.53
50+ £39.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Burg Wächter SWING 4906 ANT is a durable letterbox crafted from robust plastic in an anthracite finish. Designed as a flush-mounted strong box, it is ideal for securely holding your mail on a wall. This letterbox is well-suited for residential use, providing a stylish and secure solution to mail collection.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 271 x 419 x 129 mm
Depth 129mm
Height 419mm
Material Plastic
Width 271mm

Reviews

Be the first to submit a review

Trustpilot