Burg Wächter sE-Bridge 5670 Hub Bluetooth Remote Door Control Secure

MPN
sE-Bridge 5670
EAN-13
4003482562802
Order Code
08-6974
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £135.70 £115.34
10+ £112.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The sE-Bridge 5670 Hub by Burg Wächter supports Bluetooth connectivity and offers advanced access control with features such as a code lock and keypad lock. Its enhanced theft protection makes it ideal for securing both residential and commercial premises. The hub serves as a key component in creating a comprehensive keypad door opener system.
Type Hub
Cloud integration Manufacturer-specific
Depth 67mm
Dimensions (W x H x D) 100 x 25 x 67 mm
Height 25mm
Triggered by Mobile phone
Weight 200g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot