Burg Wächter Profi 116 PC 50 Brass Padlock EU Cylinder

MPN
Profi 116 PC 50
EAN-13
4003482012406
Order Code
08-6970
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Locking Mechanism:

    EU cylinder padlock Fingerprint Key
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.83 £16.86
10+ £15.95
50+ £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Manufactured by Burg Wächter, the Profi 116 PC 50 is a robust brass EU cylinder padlock designed for enhanced theft protection. Its durable construction makes it suitable for securing gates, sheds, and storage units. This padlock provides reliable security for both residential and commercial applications.
Type Padlock
Material Brass
Colour Brass
Height 95mm
Locking Mechanism EU cylinder padlock
Shackle inside height 40mm
Shackle inside width 27mm

Reviews

Be the first to submit a review

Trustpilot