Burg Wächter Numero 97 50 SB Padlock 50mm Solid 4-Digit Numeric Lock

MPN
Numero 97 50 SB
EAN-13
4003482395417
Order Code
08-6968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Burg Wächter manufactures the Numero 97 50 SB Padlock, which features a robust 50 mm body for enhanced theft protection. The sturdy combination lock design makes it ideal for securing gates, sheds, and storage units. This padlock combines durability with easy usage, ensuring reliable security for various applications.
Type Padlock
Body Width 50mm
Material Die-cast
Dimensions (W x H) 50 mm x 109 mm
Height 109mm
Locking Mechanism Combination

Reviews

Be the first to submit a review

Trustpilot