Burg Wächter MZ 83.SB Furniture Lock Brass Nickel-Plated Keyed Different

MPN
MZ 83.SB
EAN-13
4003482053911
Order Code
08-6962
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Burg Wächter MZ 83.SB is a polished brass furniture lock designed for theft protection. It features a 172 mm mechanism and is keyed-different for added security. This lock is ideal for securing cabinets and drawers.
Type Furniture lock
Body Width 172mm
Material Brass
Colour Brass (polished)
Depth 95mm
Dimensions (W x H x D) 172 x 34 x 95 mm
Height 34mm
Locking Mechanism Key
Weight 180g

Reviews

Be the first to submit a review

Trustpilot