Burg Wächter MONEY 5025 Cash Box Red 250x90x180 mm Secure Storage

MPN
MONEY 5025 red
EAN-13
4003482400609
Order Code
08-6961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.32
10+ £11.59
50+ £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Manufactured by Burg Wächter, the Money 5025 red cash box measures 250 x 90 x 180 mm and features a vibrant red colour. Designed with theft protection in mind, it offers a secure storage solution for cash and change. This cash box is ideal for both personal and small business use, providing peace of mind against theft.
Type Cash box
Height 90mm
Width 250mm
Coin compartments 5
Colour Red
Depth 180mm
Dimensions (W x H x D) 250 x 90 x 180 mm

Reviews

Be the first to submit a review

Trustpilot