Burg Wächter MONEY 5015 Cash Box Red 152x80x115 mm 1 Piece

MPN
MONEY 5015 red
EAN-13
4003482400401
Order Code
08-6959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.18
10+ £7.67
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Burg Wächter MONEY 5015 red Cash box is a compact and secure container designed for safekeeping money and valuable items. With dimensions 152 x 80 x 115 mm, this anti-theft box is ideal for use in homes, offices, or small businesses. Its vibrant red colour makes it easily identifiable, and it provides effective theft protection for cash handling.
Type Cash box
Height 80mm
Width 152mm
Coin compartments 4
Colour Red
Depth 115mm
Dimensions (W x H x D) 152 x 80 x 115 mm

Reviews

Be the first to submit a review

Trustpilot