Burg Wächter MONEY 5012 Cash Box White Slot for Coins Includes 2 Keys

MPN
MONEY 5012 white
EAN-13
4003482401101
Order Code
08-6958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Burg Wächter MONEY 5012 white cash box offers robust theft protection. This compact safe box, measuring 125 x 60 x 95 mm, is ideal for securely storing money and small valuables. Its anti-theft design makes it suitable for both personal and business use.
Type Cash box
Height 60mm
Width 125mm
Coin compartments 6
Colour White
Depth 95mm
Dimensions (W x H x D) 125 x 60 x 95 mm

Reviews

Be the first to submit a review

Trustpilot