Burg Wächter MONEY 5012 Cash Box Coin Slot 2 Keys Blue 125x60x95mm

MPN
MONEY 5012 blue
EAN-13
4003482401002
Order Code
08-6956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Burg Wächter MONEY 5012 blue cash box is compact, measuring 125 x 60 x 95 mm, and is designed for money storage with theft protection features. This blue safe box by Burg Wächter is an ideal anti-theft solution for securely storing cash and change. Typically used in offices or stores, it offers practical security for everyday financial transactions.
Type Cash box
Height 60mm
Width 125mm
Coin compartments 6
Colour Blue
Depth 95mm
Dimensions (W x H x D) 125 x 60 x 95 mm

Reviews

Be the first to submit a review

Trustpilot