Burg Wächter HOLIDAY 5842 W Steel Letterbox Galvanised White 2 Keys

MPN
HOLIDAY 5842 W
EAN-13
4003482611906
Order Code
08-6953
Country of Origin
Germany

Discontinued


The Burg Wächter HOLIDAY 5842 W is a flush mounted letterbox made from durable steel plate. It features a sleek white design and is ideal for securely receiving mail. This strong box is perfect for residential or office use, providing a reliable and stylish solution for mail collection.
Type Letterbox
Colour White
Dimensions (W x H x D) 390 x 357 x 135 mm
Depth 135mm
Height 357mm
Material Steel plate
Security Type Key
Width 390mm

Trustpilot