Burg Wächter GTS 513 Door Closer Silver with Slide Rail GTS 513 S

MPN
GTS 513
EAN-13
4003482185100
Order Code
08-6949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Burg Wächter GTS 513 is a door closer with a sleek silver finish, designed for smooth and efficient door operation. Featuring a glide rail mechanism, it is ideal for maintaining controlled door closure in both residential and commercial settings. This reliable device ensures safety and convenience, functioning effectively in high-traffic areas.
Type Door closer
Colour Silver
Depth 37mm
Dimensions (W x H x D) 196 x 50 x 37 mm
Height 50mm
Width 196mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot