Burg Wächter GKM 10/200 Chain Square Hardened Steel 200cm Black

MPN
GKM 10/ 200
EAN-13
4003482111307
Order Code
08-6948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £39.42 £33.51
10+ £32.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Burg Wächter manufactures the GKM 10/200 chain, designed for enhanced theft protection. This black chain pairs well with padlocks for securing bicycles or gates. Its durable construction ensures reliable safety in various settings.
Type Chain
Material Steel
Colour Black
Diameter 10mm
Dimensions (Ø x L) 10 mm x 2000 mm
Length 2m

Reviews

Be the first to submit a review

Trustpilot