Burg Wächter GKM 10/150 Chain Hardened Steel 150cm Black Textile Sheath

MPN
GKM 10/ 150
EAN-13
4003482111208
Order Code
08-6947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Burg Wächter, the GKM 10/150 Chain provides robust theft protection. Featuring a heavy-duty chain, it is designed for securing bicycles, gates, or machinery. The chain is ideally paired with a durable padlock for enhanced security.
Type Chain
Material Steel
Colour Black
Diameter 10mm
Dimensions (Ø x L) 10 mm x 1500 mm
Length 1500mm

Reviews

Be the first to submit a review

Trustpilot