Burg Wächter GKM 10/100 Chain 100 cm Hardened Steel Black Textile Sheath

MPN
GKM 10/ 100
EAN-13
4003482111109
Order Code
08-6946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
10+ £24.07
50+ £23.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 06/09/2026

The Burg Wächter GKM 10/100 Chain is a durable theft protection solution from a reputable manufacturer. This robust lock features high-quality materials, making it ideal for securing bicycles and other valuable items. Its sturdy design provides reliable safety, complementing various padlocks in safeguarding property.
Type Chain
Material Steel
Colour Black
Diameter 10mm
Dimensions (Ø x L) 10 mm x 1000 mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot