Burg Wächter FP22K Fireproof Box Fire-Resistant Protects A4 Papers 30min

MPN
FP 22 K
EAN-13
4003482398500
Order Code
08-6944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Burg Wächter FP 22 K is a fireproof box designed for secure storage of valuables within walls. This strong box is flush-mounted, providing discreet protection against fire. It is ideal for safeguarding important documents and small items in both residential and office settings.
Type Fireproof box
Height 155mm
Width 280mm
Colour Grey, Black
Depth 410mm
Dimensions (W x H x D) 280 x 155 x 410 mm
Fire proofing (max.) 30 min paper documents
Inside height 85mm
Inside Width 225mm
Internal depth 315mm
Lock type Key
Material Plastic
Mounting Type Floor fixed
Paper Size A4
Power supply (LOV) not required
Product type description FireProtect FP 22 K
Safe features fire-resistant
Volume 5.6l
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot