Easter Opening Hours and Delivery Dates here

Burg Wächter DAILY 5861 GR Steel Letterbox Green DIN B5 Two Keys Included

Order Code:

08-6938

Brand: Burg Wächter MPN: DAILY 5861 GR EAN-13: 4003482610305
  • Quickly find another product in this range by Colour:

    Green Iron Silver White
Qty Unit Price (Ex VAT)
1+ £36.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Burg Wächter's DAILY 5861 GR is a robust, steel plate letterbox in green, designed for secure wall mounting. This strongbox features a flush-mounted design, ideal for safeguarding mail and documents. With its durable construction, it's perfect for residential or commercial properties.
Type Letterbox
Colour Green
Dimensions (W x H x D) 225 x 305 x 75 mm
Depth 75mm
Height 305mm
Material Steel plate
Security Type Key
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot