Burg Wächter AMSTERDAM.867 W Letterbox Steel White Weatherproof C4 Slot

MPN
AMSTERDAM.867 W
EAN-13
4003482202302
Order Code
08-6935
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter AMSTERDAM.867 W is a robust steel plate letterbox with a white finish. Designed as a flush-mounted strong box, it provides secure mail storage against external elements. Ideal for residential or office wall installations, it combines durability with a sleek design.
Type Letterbox
Colour White
Dimensions (W x H x D) 377 x 320 x 115 mm
Depth 115mm
Height 320mm
Material Steel plate
Width 377mm

Reviews

Be the first to submit a review

Trustpilot