Burg Wächter 9430 Nuvola Key Rack 6 Hooks Stainless Steel Cloud Shape

MPN
9430
EAN-13
4003482094303
Order Code
08-6933
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Burg Wächter Nuvola 6400/6 Ni is a stainless steel key rack featuring six hooks. It is designed for securely organising and accessing multiple keys. Ideal for offices or home use, the Burg Wächter 9430 key rack ensures efficient key management.
Type Key rack
Height 170mm
Width 332mm
Colour Stainless steel
Depth 31mm
Dimensions (W x H x D) 332 x 170 x 31 mm
Hooks 6

Reviews

Be the first to submit a review

Trustpilot