Burg Wächter 871 Snap+Lock 715 Steel Cable Lock Black Combination 90cm

MPN
871
EAN-13
4003482008713
Order Code
08-6931
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.21
10+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Burg Wächter's Snap and Lock 715/90 SB is a reliable steel cable lock offering robust bicycle theft protection. This black combination lock is designed for ease of use and secure applications. Ideal for safeguarding bicycles, it ensures peace of mind for cyclists.
Type Steel cable lock
Colour Black
Diameter 3mm
Length 900mm
Shutter type Combination lock

Reviews

Be the first to submit a review

Trustpilot