Burg Wächter 8150 AMRUM-SET Letterbox Stainless Steel Silver Key

MPN
8150
EAN-13
4003482081501
Order Code
08-6929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 07/11/2026

The Burg Wächter 8150 AMRUM-SET 38670 NI is a robust letterbox made from stainless steel with a silver finish. It is designed to be flush mounted on walls, providing a secure and stylish solution for receiving mail. This strong box offers durability and weather resistance, ideal for both residential and commercial applications.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 377mm

Reviews

Be the first to submit a review

Trustpilot