Burg Wächter 791Ni Porta Letter Plate Stainless Steel with Name Plate

MPN
791Ni
EAN-13
4003482381106
Order Code
08-6927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.05 £15.34
10+ £14.52
50+ £14.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Burg Wächter 791Ni Porta is a flush-mounted strong box made of stainless steel with a nickel finish and incorporates a letter plate. Manufactured by Burg Wächter, it is durable and weather-resistant. Ideal for securely receiving and storing mail, it fits seamlessly on exterior walls.
Type Letter plate
Colour Nickel
Dimensions (W x H x D) 266 x 68 x 9 mm
Depth 9mm
Height 68mm
Inside height 220mm
Inside Width 226mm
Material Stainless steel
Mounting Type Through-hole
Width 266mm

Reviews

Be the first to submit a review

Trustpilot