Burg Wächter 61110 MAIL 5877 Letterbox Steel C4 Slot 2 Keys EN 13724

MPN
61110
EAN-13
4003482611104
Order Code
08-6916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.29
10+ £48.78
50+ £48.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter 61110 MAIL 5877 E is a robust wall strongbox designed for secure mail collection. Made from steel, it offers durability and protection against tampering. This flush-mounted letterbox is ideal for both residential and commercial use.
Type Letterbox
Colour Iron
Dimensions (W x H x D) 362 x 322 x 100 mm
Depth 100mm
Height 322mm
Material Steel
Security Type key
Width 362mm

Reviews

Be the first to submit a review

Trustpilot